Decoder/Demultiplexer 1 x 1:2 SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC1G19DCKR

DigiKey Part Number
296-17896-2-ND - Tape & Reel (TR)
296-17896-1-ND - Cut Tape (CT)
296-17896-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUC1G19DCKR
Description
IC DECODER/DEMUX 1 X 1:2 SC-70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 1:2 SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC1G19DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 1:2
Independent Circuits
1
Current - Output High, Low
9mA, 9mA
Voltage Supply Source
Single Supply
Voltage - Supply
0.8V ~ 2.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.121
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.64000kr.2.64
10kr.1.82000kr.18.20
25kr.1.61760kr.40.44
100kr.1.40050kr.140.05
250kr.1.29604kr.324.01
500kr.1.23340kr.616.70
1.000kr.1.18164kr.1,181.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.11781kr.3,353.43
6.000kr.1.08656kr.6,519.36
9.000kr.1.07092kr.9,638.28
15.000kr.1.05358kr.15,803.70
21.000kr.1.04345kr.21,912.45
30.000kr.1.03370kr.31,011.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.64000
Unit Price with VAT:kr.3.30000

Other Suppliers on DigiKey

78.000In Stock
Ships from Rochester Electronics, LLC