SN74AUC1G14YZAR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2.441
Unit Price: kr.3.87000
Datasheet
Inverter IC 1 Channel Schmitt Trigger 5-DSBGA (1.4x0.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC1G14YZAR

DigiKey Part Number
296-14016-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AUC1G14YZAR
Description
IC INVERT SCHMITT 1CH 1IN 5DSBGA
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger 5-DSBGA (1.4x0.9)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC1G14YZAR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
9mA, 9mA
Series
Input Logic Level - Low
0.22V ~ 0.58V
Packaging
Tape & Reel (TR)
Input Logic Level - High
0.5V ~ 1.56V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
2.5ns @ 2.5V, 30pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
5-DSBGA (1.4x0.9)
Features
Schmitt Trigger
Package / Case
5-XFBGA, DSBGA
Voltage - Supply
0.8V ~ 2.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AUC1G14YZPRTexas Instruments2.441296-SN74AUC1G14YZPRCT-NDkr.3.87000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes