MFR Recommended

SN74AUC1G14DBVRG4 | |
|---|---|
DigiKey Part Number | SN74AUC1G14DBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G14DBVRG4 |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G14DBVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0.22V ~ 0.58V | |
Input Logic Level - High | 0.5V ~ 1.56V | |
Max Propagation Delay @ V, Max CL | 2.5ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.40349 | kr.4,210.47 |
| 6.000 | kr.1.36589 | kr.8,195.34 |
| 9.000 | kr.1.34705 | kr.12,123.45 |
| 15.000 | kr.1.32619 | kr.19,892.85 |
| 21.000 | kr.1.31400 | kr.27,594.00 |
| 30.000 | kr.1.30228 | kr.39,068.40 |
| Unit Price without VAT: | kr.1.40349 |
|---|---|
| Unit Price with VAT: | kr.1.75436 |


