
SN74AUC1G126YZPR | |
|---|---|
DigiKey Part Number | 296-19781-2-ND - Tape & Reel (TR) 296-19781-1-ND - Cut Tape (CT) 296-19781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G126YZPR |
Description | IC BUFF 0.8V/2.7V 5-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G126YZPR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 9mA, 9mA |
Series | Voltage - Supply 0.8V ~ 2.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-XFBGA, DSBGA |
Number of Elements 1 | Supplier Device Package 5-DSBGA (1.4x0.9) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.85900 | kr.28.59 |
| 25 | kr.2.56400 | kr.64.10 |
| 100 | kr.2.23800 | kr.223.80 |
| 250 | kr.2.08280 | kr.520.70 |
| 500 | kr.1.98924 | kr.994.62 |
| 1.000 | kr.1.94974 | kr.1,949.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.81732 | kr.5,451.96 |
| 6.000 | kr.1.77082 | kr.10,624.92 |
| 9.000 | kr.1.74752 | kr.15,727.68 |
| 15.000 | kr.1.72171 | kr.25,825.65 |
| 21.000 | kr.1.70663 | kr.35,839.23 |
| 30.000 | kr.1.69213 | kr.50,763.90 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

