Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC1G126DBVR

DigiKey Part Number
296-12659-2-ND - Tape & Reel (TR)
296-12659-1-ND - Cut Tape (CT)
296-12659-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUC1G126DBVR
Description
IC BUFF NON-INVERT 2.7V SOT-23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC1G126DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
9mA, 9mA
Voltage - Supply
0.8V ~ 2.7V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.816
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.94000kr.19.40
25kr.1.72960kr.43.24
100kr.1.49880kr.149.88
250kr.1.38848kr.347.12
500kr.1.32202kr.661.01
1.000kr.1.27073kr.1,270.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.19987kr.3,599.61
6.000kr.1.16683kr.7,000.98
9.000kr.1.15027kr.10,352.43
15.000kr.1.13194kr.16,979.10
21.000kr.1.12122kr.23,545.62
30.000kr.1.11092kr.33,327.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750

Other Suppliers on DigiKey

84.021In Stock
Ships from Rochester Electronics, LLC