
SN74AUC1G07YZPR | |
|---|---|
DigiKey Part Number | 296-SN74AUC1G07YZPRTR-ND - Tape & Reel (TR) 296-SN74AUC1G07YZPRCT-ND - Cut Tape (CT) 296-SN74AUC1G07YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G07YZPR |
Description | IC BUFF NON-INVERT 2.7V 5-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G07YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (1.4x0.9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.54900 | kr.25.49 |
| 25 | kr.2.28000 | kr.57.00 |
| 100 | kr.1.98630 | kr.198.63 |
| 250 | kr.1.84620 | kr.461.55 |
| 500 | kr.1.76176 | kr.880.88 |
| 1.000 | kr.1.69221 | kr.1,692.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.60632 | kr.4,818.96 |
| 6.000 | kr.1.56432 | kr.9,385.92 |
| 9.000 | kr.1.54328 | kr.13,889.52 |
| 15.000 | kr.1.51996 | kr.22,799.40 |
| 21.000 | kr.1.50634 | kr.31,633.14 |
| 30.000 | kr.1.49323 | kr.44,796.90 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

