Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC1G07DCKT

DigiKey Part Number
296-SN74AUC1G07DCKTTR-ND - Tape & Reel (TR)
296-SN74AUC1G07DCKTCT-ND - Cut Tape (CT)
296-SN74AUC1G07DCKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUC1G07DCKT
Description
IC BUFF 0.8V/2.7V SC-70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC1G07DCKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Texas Instruments
Current - Output High, Low
-, 9mA
Series
Voltage - Supply
0.8V ~ 2.7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Elements
1
Supplier Device Package
SC-70-5
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.566
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.83000kr.5.83
10kr.4.20300kr.42.03
25kr.3.78880kr.94.72
100kr.3.33230kr.333.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.3.11496kr.778.74
500kr.2.98398kr.1,491.99
750kr.2.91835kr.2,188.76
1.250kr.2.84559kr.3,556.99
1.750kr.2.80307kr.4,905.37
2.500kr.2.76218kr.6,905.45
Manufacturers Standard Package
Unit Price without VAT:kr.5.83000
Unit Price with VAT:kr.7.28750

Other Suppliers on DigiKey

144.350In Stock
Ships from Rochester Electronics, LLC