SN74AUC1G07DCKRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7.533
Unit Price: kr.2.35000
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC1G07DCKRG4

DigiKey Part Number
SN74AUC1G07DCKRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AUC1G07DCKRG4
Description
IC BUFF 0.8V/2.7V SC-70-5
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC1G07DCKRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Texas Instruments
Current - Output High, Low
-, 9mA
Series
Voltage - Supply
0.8V ~ 2.7V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Elements
1
Supplier Device Package
SC-70-5
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AUC1G07DCKRTexas Instruments7.533296-12464-1-NDkr.2.35000MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.97748kr.2,932.44
6.000kr.0.94957kr.5,697.42
9.000kr.0.93560kr.8,420.40
15.000kr.0.92012kr.13,801.80
21.000kr.0.91106kr.19,132.26
30.000kr.0.90236kr.27,070.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.97748
Unit Price with VAT:kr.1.22185