
SN74AUC1G07DBVT | |
|---|---|
DigiKey Part Number | 296-32253-2-ND - Tape & Reel (TR) 296-32253-1-ND - Cut Tape (CT) 296-32253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G07DBVT |
Description | IC BUFF NON-INVERT 2.7V SOT-23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G07DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.92000 | kr.5.92 |
| 10 | kr.4.26300 | kr.42.63 |
| 25 | kr.3.84240 | kr.96.06 |
| 100 | kr.3.37960 | kr.337.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.91691 | kr.2,916.91 |
| Unit Price without VAT: | kr.5.92000 |
|---|---|
| Unit Price with VAT: | kr.7.40000 |

