
SN74AUC1G07DBVR | |
|---|---|
DigiKey Part Number | 296-12463-2-ND - Tape & Reel (TR) 296-12463-1-ND - Cut Tape (CT) 296-12463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G07DBVR |
Description | IC BUFF NON-INVERT 2.7V SOT-23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G07DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.1.13900 | kr.11.39 |
| 25 | kr.1.00600 | kr.25.15 |
| 100 | kr.0.86210 | kr.86.21 |
| 250 | kr.0.79360 | kr.198.40 |
| 500 | kr.0.75226 | kr.376.13 |
| 1.000 | kr.0.71814 | kr.718.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.67601 | kr.2,028.03 |
| 6.000 | kr.0.65539 | kr.3,932.34 |
| 9.000 | kr.0.64507 | kr.5,805.63 |
| 15.000 | kr.0.63363 | kr.9,504.45 |
| 21.000 | kr.0.62695 | kr.13,165.95 |
| 30.000 | kr.0.62052 | kr.18,615.60 |
| 75.000 | kr.0.60668 | kr.45,501.00 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |










