
SN74AUC1G00DCKR | |
---|---|
DigiKey Part Number | 296-13165-2-ND - Tape & Reel (TR) 296-13165-1-ND - Cut Tape (CT) 296-13165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G00DCKR |
Description | IC GATE NAND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G00DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 2ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.36000 | $0.36 |
10 | $0.25300 | $2.53 |
25 | $0.22480 | $5.62 |
100 | $0.19400 | $19.40 |
250 | $0.17928 | $44.82 |
500 | $0.17046 | $85.23 |
1.000 | $0.16317 | $163.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | $0.15418 | $462.54 |
6.000 | $0.14978 | $898.68 |
9.000 | $0.14757 | $1,328.13 |
15.000 | $0.14513 | $2,176.95 |
21.000 | $0.14370 | $3,017.70 |
30.000 | $0.14233 | $4,269.90 |
Unit Price without VAT: | $0.36000 |
---|---|
Unit Price with VAT: | $0.45000 |