
SN74AUC17RGYR | |
|---|---|
DigiKey Part Number | 296-18544-2-ND - Tape & Reel (TR) 296-18544-1-ND - Cut Tape (CT) 296-18544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC17RGYR |
Description | IC BUFF NON-INVERT 2.7V 14-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC17RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.80400 | kr.38.04 |
| 25 | kr.3.42120 | kr.85.53 |
| 100 | kr.3.00450 | kr.300.45 |
| 250 | kr.2.80532 | kr.701.33 |
| 500 | kr.2.68524 | kr.1,342.62 |
| 1.000 | kr.2.66756 | kr.2,667.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.46434 | kr.7,393.02 |
| 6.000 | kr.2.40460 | kr.14,427.60 |
| 9.000 | kr.2.37470 | kr.21,372.30 |
| 15.000 | kr.2.34156 | kr.35,123.40 |
| 21.000 | kr.2.32219 | kr.48,765.99 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |

