
SN74AUC16244DGGR | |
|---|---|
DigiKey Part Number | 296-15411-2-ND - Tape & Reel (TR) 296-15411-1-ND - Cut Tape (CT) 296-15411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC16244DGGR |
Description | IC BUFF 0.8V/2.7V 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC16244DGGR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 9mA, 9mA |
Series | Voltage - Supply 0.8V ~ 2.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.39000 | kr.18.39 |
| 10 | kr.13.72000 | kr.137.20 |
| 25 | kr.12.56080 | kr.314.02 |
| 100 | kr.11.28710 | kr.1,128.71 |
| 250 | kr.10.79624 | kr.2,699.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.9.76243 | kr.19,524.86 |
| 4.000 | kr.9.55814 | kr.38,232.56 |
| 6.000 | kr.9.45581 | kr.56,734.86 |
| Unit Price without VAT: | kr.18.39000 |
|---|---|
| Unit Price with VAT: | kr.22.98750 |

