
SN74AUC126RGYR | |
|---|---|
DigiKey Part Number | 296-18543-2-ND - Tape & Reel (TR) 296-18543-1-ND - Cut Tape (CT) 296-18543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC126RGYR |
Description | IC BUFF NON-INVERT 2.7V 14-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC126RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.83700 | kr.48.37 |
| 25 | kr.4.36680 | kr.109.17 |
| 100 | kr.3.85220 | kr.385.22 |
| 250 | kr.3.60620 | kr.901.55 |
| 500 | kr.3.47268 | kr.1,736.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.18534 | kr.9,556.02 |
| 6.000 | kr.3.11163 | kr.18,669.78 |
| 9.000 | kr.3.07470 | kr.27,672.30 |
| 15.000 | kr.3.03380 | kr.45,507.00 |
| 21.000 | kr.3.00990 | kr.63,207.90 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

