Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC125RGYR

DigiKey Part Number
296-17121-2-ND - Tape & Reel (TR)
296-17121-1-ND - Cut Tape (CT)
296-17121-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUC125RGYR
Description
IC BUFF 0.8V/2.7V 14-VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC125RGYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
9mA, 9mA
Series
Voltage - Supply
0.8V ~ 2.7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-VFQFN Exposed Pad
Number of Elements
4
Supplier Device Package
14-VQFN (3.5x3.5)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.870
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.78000kr.6.78
10kr.4.88800kr.48.88
25kr.4.41280kr.110.32
100kr.3.89280kr.389.28
250kr.3.64448kr.911.12
500kr.3.51148kr.1,755.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.22000kr.9,660.00
6.000kr.3.14561kr.18,873.66
9.000kr.3.10836kr.27,975.24
15.000kr.3.06710kr.46,006.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.78000
Unit Price with VAT:kr.8.47500

Other Suppliers on DigiKey

108.095In Stock
Ships from Rochester Electronics, LLC