
SN74AUC07RGYR | |
|---|---|
DigiKey Part Number | 296-17007-2-ND - Tape & Reel (TR) 296-17007-1-ND - Cut Tape (CT) 296-17007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC07RGYR |
Description | IC BUFF NON-INVERT 2.7V 14-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC07RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.40000 | kr.5.40 |
| 10 | kr.3.85800 | kr.38.58 |
| 25 | kr.3.46960 | kr.86.74 |
| 100 | kr.3.04720 | kr.304.72 |
| 250 | kr.2.84516 | kr.711.29 |
| 500 | kr.2.72336 | kr.1,361.68 |
| 1.000 | kr.2.70542 | kr.2,705.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.49932 | kr.7,497.96 |
| 6.000 | kr.2.43874 | kr.14,632.44 |
| 9.000 | kr.2.40841 | kr.21,675.69 |
| 15.000 | kr.2.37480 | kr.35,622.00 |
| 21.000 | kr.2.35515 | kr.49,458.15 |
| Unit Price without VAT: | kr.5.40000 |
|---|---|
| Unit Price with VAT: | kr.6.75000 |


