Parity Generator 9-Bit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AS280NSR

DigiKey Part Number
296-28708-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AS280NSR
Description
IC PARITY GEN/CHK 9-BIT 14-SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Parity Generator 9-Bit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74AS280NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Parity Generator/Checker
Number of Circuits
9-Bit
Current - Output High, Low
2mA, 20mA
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 9.100 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.18.13225kr.36,264.50
Manufacturers Standard Package
Unit Price without VAT:kr.18.13225
Unit Price with VAT:kr.22.66531

Other Suppliers on DigiKey

9.100In Stock
Ships from Rochester Electronics, LLC