Oscillator, Fixed Frequency (Dual) IC 66.667MHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1073M-66

DigiKey Part Number
DS1073M-66-ND
Manufacturer
Manufacturer Product Number
DS1073M-66
Description
IC OSC DUL FX FRQ 66.667MHZ 8DIP
Customer Reference
Detailed Description
Oscillator, Fixed Frequency (Dual) IC 66.667MHz 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tube
Part Status
Obsolete
Type
Oscillator, Fixed Frequency (Dual)
Count
-
Frequency
66.667MHz
Voltage - Supply
2.7V ~ 3.6V
Current - Supply
25 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.