
SN74ALVCH16543DGGR | |
|---|---|
DigiKey Part Number | 296-5236-2-ND - Tape & Reel (TR) 296-5236-1-ND - Cut Tape (CT) 296-5236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH16543DGGR |
Description | IC TXRX NON-INVERT 3.6V 56-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH16543DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.35000 | kr.12.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.25424 | kr.14,508.48 |
| 4.000 | kr.7.09373 | kr.28,374.92 |
| 6.000 | kr.7.01334 | kr.42,080.04 |
| Unit Price without VAT: | kr.12.35000 |
|---|---|
| Unit Price with VAT: | kr.15.43750 |

