
SN74ALVCH16500DLR | |
|---|---|
DigiKey Part Number | 296-SN74ALVCH16500DLRTR-ND - Tape & Reel (TR) 296-SN74ALVCH16500DLRCT-ND - Cut Tape (CT) 296-SN74ALVCH16500DLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH16500DLR |
Description | IC UNIV BUS TXRX 56-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18-Bit 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH16500DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Universal Bus Transceiver | |
Number of Circuits | 18-Bit | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.97000 | kr.10.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.72762 | kr.5,727.62 |
| 2.000 | kr.5.57077 | kr.11,141.54 |
| 3.000 | kr.5.49224 | kr.16,476.72 |
| 5.000 | kr.5.40524 | kr.27,026.20 |
| 7.000 | kr.5.35437 | kr.37,480.59 |
| 10.000 | kr.5.30546 | kr.53,054.60 |
| Unit Price without VAT: | kr.10.97000 |
|---|---|
| Unit Price with VAT: | kr.13.71250 |

