Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVCH16244DLR

DigiKey Part Number
296-5188-2-ND - Tape & Reel (TR)
296-5188-1-ND - Cut Tape (CT)
296-5188-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALVCH16244DLR
Description
IC BUFF NON-INVERT 3.6V 48-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVCH16244DLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 411
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.27000kr.14.27
10kr.10.59000kr.105.90
25kr.9.66040kr.241.51
100kr.8.64000kr.864.00
250kr.8.15324kr.2,038.31
500kr.8.14578kr.4,072.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.61814kr.7,618.14
2.000kr.7.41932kr.14,838.64
3.000kr.7.31970kr.21,959.10
5.000kr.7.20939kr.36,046.95
7.000kr.7.14491kr.50,014.37
Manufacturers Standard Package
Unit Price without VAT:kr.14.27000
Unit Price with VAT:kr.17.83750

Other Suppliers on DigiKey

20.677In Stock
Ships from Rochester Electronics, LLC