
SN74ALVCH162374GR | |
|---|---|
DigiKey Part Number | 296-5184-2-ND - Tape & Reel (TR) 296-5184-1-ND - Cut Tape (CT) 296-5184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH162374GR |
Description | IC FF D-TYPE DBL 8-BIT 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH162374GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 4.6ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 40 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TSSOP | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.52000 | kr.10.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.82887 | kr.11,657.74 |
| Unit Price without VAT: | kr.10.52000 |
|---|---|
| Unit Price with VAT: | kr.13.15000 |

