Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVCH162374DLR

DigiKey Part Number
296-44703-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ALVCH162374DLR
Description
IC FF D-TYPE DOUBLE 8BIT 48SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVCH162374DLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
2
Number of Bits per Element
8
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
4.6ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Iq)
40 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-SSOP
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 11.000 View Now
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.35663kr.6,356.63
2.000kr.6.18531kr.12,370.62
3.000kr.6.09952kr.18,298.56
5.000kr.6.00450kr.30,022.50
7.000kr.5.94893kr.41,642.51
10.000kr.5.89552kr.58,955.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.35663
Unit Price with VAT:kr.7.94579

Other Suppliers on DigiKey

11.000In Stock
Ships from Rochester Electronics, LLC