
SN74ALVCH162373LR | |
|---|---|
DigiKey Part Number | 296-18540-2-ND - Tape & Reel (TR) 296-18540-1-ND - Cut Tape (CT) 296-18540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH162373LR |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH162373LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 12mA, 12mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.67000 | kr.10.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.60201 | kr.5,602.01 |
| 2.000 | kr.5.44766 | kr.10,895.32 |
| 3.000 | kr.5.37036 | kr.16,111.08 |
| 5.000 | kr.5.28470 | kr.26,423.50 |
| 7.000 | kr.5.23465 | kr.36,642.55 |
| 10.000 | kr.5.18650 | kr.51,865.00 |
| Unit Price without VAT: | kr.10.67000 |
|---|---|
| Unit Price with VAT: | kr.13.33750 |

