
SN74ALVCH162373GR | |
|---|---|
DigiKey Part Number | 296-18538-2-ND - Tape & Reel (TR) 296-18538-1-ND - Cut Tape (CT) 296-18538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH162373GR |
Description | IC D-TYPE TRANSP 8:8 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH162373GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 12mA, 12mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.80000 | kr.10.80 |
| 10 | kr.7.90900 | kr.79.09 |
| 25 | kr.7.18880 | kr.179.72 |
| 100 | kr.6.39530 | kr.639.53 |
| 250 | kr.6.01744 | kr.1,504.36 |
| 500 | kr.5.93232 | kr.2,966.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.44766 | kr.10,895.32 |
| 4.000 | kr.5.32062 | kr.21,282.48 |
| 6.000 | kr.5.25699 | kr.31,541.94 |
| 10.000 | kr.5.18650 | kr.51,865.00 |
| Unit Price without VAT: | kr.10.80000 |
|---|---|
| Unit Price with VAT: | kr.13.50000 |

