SN74LVC161284DGGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVCH162373GR

DigiKey Part Number
296-18538-2-ND - Tape & Reel (TR)
296-18538-1-ND - Cut Tape (CT)
296-18538-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALVCH162373GR
Description
IC D-TYPE TRANSP 8:8 48-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVCH162373GR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
1.65V ~ 3.6V
Independent Circuits
2
Delay Time - Propagation
1ns
Current - Output High, Low
12mA, 12mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.149
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.86000kr.9.86
10kr.7.21300kr.72.13
25kr.6.54600kr.163.65
100kr.5.81440kr.581.44
250kr.5.46584kr.1,366.46
500kr.5.36602kr.2,683.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.94035kr.9,880.70
4.000kr.4.82317kr.19,292.68
6.000kr.4.76450kr.28,587.00
10.000kr.4.69951kr.46,995.10
Manufacturers Standard Package
Unit Price without VAT:kr.9.86000
Unit Price with VAT:kr.12.32500

Other Suppliers on DigiKey

1.426In Stock
Ships from Rochester Electronics, LLC