
SN74ALVC32NSR | |
|---|---|
DigiKey Part Number | 296-5141-2-ND - Tape & Reel (TR) 296-5141-1-ND - Cut Tape (CT) 296-5141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC32NSR |
Description | IC GATE OR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC32NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.8ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.09000 | kr.3.09 |
| 10 | kr.2.16700 | kr.21.67 |
| 25 | kr.1.93680 | kr.48.42 |
| 100 | kr.1.68210 | kr.168.21 |
| 250 | kr.1.56016 | kr.390.04 |
| 500 | kr.1.48674 | kr.743.37 |
| 1.000 | kr.1.43633 | kr.1,436.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.37660 | kr.2,753.20 |
| 4.000 | kr.1.33564 | kr.5,342.56 |
| 6.000 | kr.1.31513 | kr.7,890.78 |
| 10.000 | kr.1.29241 | kr.12,924.10 |
| 14.000 | kr.1.27912 | kr.17,907.68 |
| 20.000 | kr.1.26636 | kr.25,327.20 |
| 50.000 | kr.1.23885 | kr.61,942.50 |
| Unit Price without VAT: | kr.3.09000 |
|---|---|
| Unit Price with VAT: | kr.3.86250 |

