
SN74ALVC32D | |
|---|---|
DigiKey Part Number | 296-26438-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVC32D |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC32D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.8ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.11000 | kr.6.11 |
| 10 | kr.4.39200 | kr.43.92 |
| 50 | kr.3.69720 | kr.184.86 |
| 100 | kr.3.48310 | kr.348.31 |
| 250 | kr.3.25720 | kr.814.30 |
| 500 | kr.3.12074 | kr.1,560.37 |
| 1.000 | kr.3.00853 | kr.3,008.53 |
| 2.500 | kr.2.89003 | kr.7,225.07 |
| 5.000 | kr.2.81862 | kr.14,093.10 |
| Unit Price without VAT: | kr.6.11000 |
|---|---|
| Unit Price with VAT: | kr.7.63750 |

