MFR Recommended

SN74ALVC245RGYRG4 | |
|---|---|
DigiKey Part Number | SN74ALVC245RGYRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALVC245RGYRG4 |
Description | IC TXRX NON-INVERT 3.6V 20-VQFN |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC245RGYRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.57554 | kr.4,726.62 |
| 6.000 | kr.1.53408 | kr.9,204.48 |
| 9.000 | kr.1.51331 | kr.13,619.79 |
| 15.000 | kr.1.49032 | kr.22,354.80 |
| 21.000 | kr.1.47687 | kr.31,014.27 |
| 30.000 | kr.1.46395 | kr.43,918.50 |
| Unit Price without VAT: | kr.1.57554 |
|---|---|
| Unit Price with VAT: | kr.1.96943 |


