Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVC245PWR

DigiKey Part Number
296-9774-2-ND - Tape & Reel (TR)
296-9774-1-ND - Cut Tape (CT)
296-9774-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALVC245PWR
Description
IC TXRX NON-INVERT 3.6V 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVC245PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.590
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.04000kr.6.04
10kr.4.34000kr.43.40
25kr.3.91200kr.97.80
100kr.3.44200kr.344.20
250kr.3.21808kr.804.52
500kr.3.08306kr.1,541.53
1.000kr.3.07926kr.3,079.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.88045kr.5,760.90
4.000kr.2.80517kr.11,220.68
6.000kr.2.76747kr.16,604.82
10.000kr.2.72571kr.27,257.10
14.000kr.2.70130kr.37,818.20
20.000kr.2.67781kr.53,556.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.04000
Unit Price with VAT:kr.7.55000