Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVC244RGYR

DigiKey Part Number
296-31758-2-ND - Tape & Reel (TR)
296-31758-1-ND - Cut Tape (CT)
296-31758-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALVC244RGYR
Description
IC BUFF NON-INVERT 3.6V 20-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVC244RGYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.996
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.3.18300kr.31.83
25kr.2.86000kr.71.50
100kr.2.50190kr.250.19
250kr.2.33128kr.582.82
500kr.2.22826kr.1,114.13
1.000kr.2.19385kr.2,193.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.03870kr.6,116.10
6.000kr.1.98747kr.11,924.82
9.000kr.1.96181kr.17,656.29
15.000kr.1.93337kr.29,000.55
21.000kr.1.91675kr.40,251.75
30.000kr.1.90078kr.57,023.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500