Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVC245DGVR

DigiKey Part Number
296-5137-2-ND - Tape & Reel (TR)
296-5137-1-ND - Cut Tape (CT)
296-5137-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALVC245DGVR
Description
IC TXRX NON-INVERT 3.6V 20-TVSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVC245DGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.045
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.82000kr.4.82
10kr.3.42100kr.34.21
25kr.3.07080kr.76.77
100kr.2.69160kr.269.16
250kr.2.50952kr.627.38
500kr.2.40006kr.1,200.03
1.000kr.2.30978kr.2,309.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.23558kr.4,471.16
4.000kr.2.17448kr.8,697.92
6.000kr.2.14388kr.12,863.28
10.000kr.2.10999kr.21,099.90
14.000kr.2.09017kr.29,262.38
20.000kr.2.07111kr.41,422.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.82000
Unit Price with VAT:kr.6.02500

Other Suppliers on DigiKey

7.736In Stock
Ships from Rochester Electronics, LLC