14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVC126PWR

DigiKey Part Number
296-5118-2-ND - Tape & Reel (TR)
296-5118-1-ND - Cut Tape (CT)
296-5118-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALVC126PWR
Description
IC BUFF NON-INVERT 3.6V 14-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVC126PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.094
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.2.25800kr.22.58
25kr.2.01760kr.50.44
100kr.1.75180kr.175.18
250kr.1.62592kr.406.48
500kr.1.54980kr.774.90
1.000kr.1.50001kr.1,500.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.43568kr.2,871.36
4.000kr.1.39325kr.5,573.00
6.000kr.1.37200kr.8,232.00
10.000kr.1.34846kr.13,484.60
14.000kr.1.33471kr.18,685.94
20.000kr.1.32147kr.26,429.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750

Other Suppliers on DigiKey

9.848In Stock
Ships from Rochester Electronics, LLC