MFR Recommended

SN74ALVC125PWRE4 | |
|---|---|
DigiKey Part Number | SN74ALVC125PWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALVC125PWRE4 |
Description | IC BUFF NON-INVERT 3.6V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC125PWRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.48578 | kr.2,971.56 |
| 4.000 | kr.1.44215 | kr.5,768.60 |
| 6.000 | kr.1.42031 | kr.8,521.86 |
| 10.000 | kr.1.39611 | kr.13,961.10 |
| 14.000 | kr.1.38197 | kr.19,347.58 |
| 20.000 | kr.1.36837 | kr.27,367.40 |
| Unit Price without VAT: | kr.1.48578 |
|---|---|
| Unit Price with VAT: | kr.1.85723 |


