
SN74ALVC04PW | |
|---|---|
DigiKey Part Number | 296-SN74ALVC04PW-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVC04PW |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC04PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.8ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.37000 | kr.6.37 |
| 10 | kr.4.59100 | kr.45.91 |
| 90 | kr.3.68011 | kr.331.21 |
| 180 | kr.3.49111 | kr.628.40 |
| 270 | kr.3.39648 | kr.917.05 |
| 540 | kr.3.25763 | kr.1,759.12 |
| 1.080 | kr.3.14338 | kr.3,394.85 |
| 2.520 | kr.3.03077 | kr.7,637.54 |
| 5.040 | kr.2.95666 | kr.14,901.57 |
| Unit Price without VAT: | kr.6.37000 |
|---|---|
| Unit Price with VAT: | kr.7.96250 |

