Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVC04DR

DigiKey Part Number
296-14780-2-ND - Tape & Reel (TR)
296-14780-1-ND - Cut Tape (CT)
296-14780-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALVC04DR
Description
IC INVERTER 6CH 1-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVC04DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
2.8ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.469
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.64000kr.2.64
10kr.1.83300kr.18.33
25kr.1.63080kr.40.77
100kr.1.41140kr.141.14
250kr.1.30632kr.326.58
500kr.1.24318kr.621.59
1.000kr.1.19109kr.1,191.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.13618kr.2,840.45
5.000kr.1.10307kr.5,515.35
7.500kr.1.08649kr.8,148.67
12.500kr.1.06812kr.13,351.50
17.500kr.1.05738kr.18,504.15
25.000kr.1.04705kr.26,176.25
62.500kr.1.02482kr.64,051.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.64000
Unit Price with VAT:kr.3.30000

Other Suppliers on DigiKey

94.988In Stock
Ships from Rochester Electronics, LLC