
SN74ALS652ADW | |
|---|---|
DigiKey Part Number | 296-5080-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS652ADW |
Description | IC TXRX NON-INVERT 5.5V 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS652ADW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.42000 | kr.66.42 |
| 10 | kr.51.88400 | kr.518.84 |
| 25 | kr.48.25080 | kr.1,206.27 |
| 100 | kr.44.25450 | kr.4,425.45 |
| Unit Price without VAT: | kr.66.42000 |
|---|---|
| Unit Price with VAT: | kr.83.02500 |

