Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS645AN

DigiKey Part Number
296-5076-5-ND
Manufacturer
Manufacturer Product Number
SN74ALS645AN
Description
IC TXRX NON-INVERT 5.5V 20-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS645AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 487
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.20.13000kr.20.13
20kr.14.12050kr.282.41
40kr.13.31000kr.532.40
100kr.12.45360kr.1,245.36
260kr.11.76738kr.3,059.52
500kr.11.39318kr.5,696.59
1.000kr.11.06487kr.11,064.87
2.500kr.10.71827kr.26,795.67
5.000kr.10.50944kr.52,547.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.20.13000
Unit Price with VAT:kr.25.16250

Other Suppliers on DigiKey

6.269In Stock
Ships from Rochester Electronics, LLC