
SN74ALS573CNSR | |
|---|---|
DigiKey Part Number | 296-29287-2-ND - Tape & Reel (TR) 296-29287-1-ND - Cut Tape (CT) 296-29287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS573CNSR |
Description | IC D-TYPE TRANSP 8:8 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS573CNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 2ns | |
Current - Output High, Low | 2.6mA, 24mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.04000 | kr.8.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.86944 | kr.11,738.88 |
| 4.000 | kr.5.73439 | kr.22,937.56 |
| 6.000 | kr.5.66675 | kr.34,000.50 |
| 10.000 | kr.5.59182 | kr.55,918.20 |
| Unit Price without VAT: | kr.8.04000 |
|---|---|
| Unit Price with VAT: | kr.10.05000 |

