Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS541NSR

DigiKey Part Number
296-13153-2-ND - Tape & Reel (TR)
296-13153-1-ND - Cut Tape (CT)
296-13153-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALS541NSR
Description
IC BUFFER NON-INVERT 5.5V 20-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS541NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.137
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.04000kr.15.04
10kr.11.16100kr.111.61
25kr.10.19040kr.254.76
100kr.9.12480kr.912.48
250kr.8.63488kr.2,158.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.7.85001kr.15,700.02
4.000kr.7.67918kr.30,716.72
6.000kr.7.59363kr.45,561.78
Manufacturers Standard Package
Unit Price without VAT:kr.15.04000
Unit Price with VAT:kr.18.80000