
SN74ALS541DBR | |
|---|---|
DigiKey Part Number | 296-29184-2-ND - Tape & Reel (TR) 296-29184-1-ND - Cut Tape (CT) 296-29184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS541DBR |
Description | IC BUFF NON-INVERT 5.5V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS541DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.42000 | kr.19.42 |
| 10 | kr.14.55100 | kr.145.51 |
| 25 | kr.13.32800 | kr.333.20 |
| 100 | kr.11.98490 | kr.1,198.49 |
| 250 | kr.11.49068 | kr.2,872.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.10.37841 | kr.20,756.82 |
| 4.000 | kr.10.16300 | kr.40,652.00 |
| 6.000 | kr.10.05523 | kr.60,331.38 |
| Unit Price without VAT: | kr.19.42000 |
|---|---|
| Unit Price with VAT: | kr.24.27500 |

