
SN74ALS245ANSR | |
|---|---|
DigiKey Part Number | 296-24979-2-ND - Tape & Reel (TR) 296-24979-1-ND - Cut Tape (CT) 296-24979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS245ANSR |
Description | IC TXRX NON-INVERT 5.5V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS245ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.78000 | kr.10.78 |
| 10 | kr.7.88100 | kr.78.81 |
| 25 | kr.7.16440 | kr.179.11 |
| 100 | kr.6.37550 | kr.637.55 |
| 250 | kr.5.99916 | kr.1,499.79 |
| 500 | kr.5.91712 | kr.2,958.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.43211 | kr.10,864.22 |
| 4.000 | kr.5.30569 | kr.21,222.76 |
| 6.000 | kr.5.24238 | kr.31,454.28 |
| 10.000 | kr.5.17222 | kr.51,722.20 |
| Unit Price without VAT: | kr.10.78000 |
|---|---|
| Unit Price with VAT: | kr.13.47500 |

