


SN74ALS273DWR | |
|---|---|
DigiKey Part Number | 296-1126-2-ND - Tape & Reel (TR) 296-1126-1-ND - Cut Tape (CT) 296-1126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS273DWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS273DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 35 MHz | |
Max Propagation Delay @ V, Max CL | 15ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 2.6mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 20 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.29000 | kr.10.29 |
| 10 | kr.7.51000 | kr.75.10 |
| 25 | kr.6.82080 | kr.170.52 |
| 100 | kr.6.06350 | kr.606.35 |
| 250 | kr.5.70212 | kr.1,425.53 |
| 500 | kr.5.60760 | kr.2,803.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.15731 | kr.10,314.62 |
| 4.000 | kr.5.03582 | kr.20,143.28 |
| 6.000 | kr.4.97501 | kr.29,850.06 |
| 10.000 | kr.4.90761 | kr.49,076.10 |
| Unit Price without VAT: | kr.10.29000 |
|---|---|
| Unit Price with VAT: | kr.12.86250 |

