Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS240ADBR

DigiKey Part Number
296-SN74ALS240ADBRTR-ND - Tape & Reel (TR)
296-SN74ALS240ADBRCT-ND - Cut Tape (CT)
296-SN74ALS240ADBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALS240ADBR
Description
IC BUFFER INVERTING 5.5V 20-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS240ADBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 725
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.30000kr.12.30
10kr.9.07300kr.90.73
25kr.8.26240kr.206.56
100kr.7.37220kr.737.22
250kr.6.94688kr.1,736.72
500kr.6.89690kr.3,448.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.6.30621kr.12,612.42
4.000kr.6.16331kr.24,653.24
6.000kr.6.09176kr.36,550.56
10.000kr.6.01247kr.60,124.70
Manufacturers Standard Package
Unit Price without VAT:kr.12.30000
Unit Price with VAT:kr.15.37500

Other Suppliers on DigiKey

2.000In Stock
Ships from Rochester Electronics, LLC