
SN74ALS151N | |
|---|---|
DigiKey Part Number | 296-5020-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS151N |
Description | IC MULTIPLEXER 1 X 8:1 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS151N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 2.6mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.86000 | kr.12.86 |
| 10 | kr.9.46500 | kr.94.65 |
| 25 | kr.8.62120 | kr.215.53 |
| 100 | kr.7.69610 | kr.769.61 |
| 250 | kr.7.25432 | kr.1,813.58 |
| 500 | kr.6.98800 | kr.3,494.00 |
| 1.000 | kr.6.76886 | kr.6,768.86 |
| 2.500 | kr.6.53743 | kr.16,343.57 |
| 5.000 | kr.6.39797 | kr.31,989.85 |
| Unit Price without VAT: | kr.12.86000 |
|---|---|
| Unit Price with VAT: | kr.16.07500 |

