
DRV120APWR | |
|---|---|
DigiKey Part Number | 296-34776-2-ND - Tape & Reel (TR) 296-34776-1-ND - Cut Tape (CT) 296-34776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV120APWR |
Description | IC PWR DRIVER N-CHAN 1:1 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV120APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 26V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | - | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | Internal PWM, Status Flag | |
Fault Protection | Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.10000 | kr.19.10 |
| 10 | kr.14.27500 | kr.142.75 |
| 25 | kr.13.07360 | kr.326.84 |
| 100 | kr.11.75020 | kr.1,175.02 |
| 250 | kr.11.12004 | kr.2,780.01 |
| 500 | kr.10.74028 | kr.5,370.14 |
| 1.000 | kr.10.42753 | kr.10,427.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.10.17014 | kr.20,340.28 |
| 4.000 | kr.9.95830 | kr.39,833.20 |
| 6.000 | kr.9.85223 | kr.59,113.38 |
| Unit Price without VAT: | kr.19.10000 |
|---|---|
| Unit Price with VAT: | kr.23.87500 |






