
SN74ALS1004N | |
|---|---|
DigiKey Part Number | 296-33700-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS1004N |
Description | IC INVERTER 6CH 1-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS1004N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 3 mA | |
Current - Output High, Low | 15mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.65000 | kr.36.65 |
| 10 | kr.28.06100 | kr.280.61 |
| 25 | kr.25.91040 | kr.647.76 |
| 100 | kr.23.54730 | kr.2,354.73 |
| 250 | kr.22.42040 | kr.5,605.10 |
| 500 | kr.21.74112 | kr.10,870.56 |
| 1.000 | kr.21.18196 | kr.21,181.96 |
| 2.500 | kr.20.59182 | kr.51,479.55 |
| Unit Price without VAT: | kr.36.65000 |
|---|---|
| Unit Price with VAT: | kr.45.81250 |


