
SN74ALS05ADR | |
|---|---|
DigiKey Part Number | 296-14707-2-ND - Tape & Reel (TR) 296-14707-1-ND - Cut Tape (CT) 296-14707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS05ADR |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS05ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Collector | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | -, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 54ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.24000 | kr.6.24 |
| 10 | kr.4.48800 | kr.44.88 |
| 25 | kr.4.05080 | kr.101.27 |
| 100 | kr.3.56610 | kr.356.61 |
| 250 | kr.3.33536 | kr.833.84 |
| 500 | kr.3.19726 | kr.1,598.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.96091 | kr.7,402.28 |
| 5.000 | kr.2.88803 | kr.14,440.15 |
| 7.500 | kr.2.85155 | kr.21,386.62 |
| 12.500 | kr.2.81113 | kr.35,139.12 |
| 17.500 | kr.2.78750 | kr.48,781.25 |
| Unit Price without VAT: | kr.6.24000 |
|---|---|
| Unit Price with VAT: | kr.7.80000 |








