
SN74AHCU04NSR | |
|---|---|
DigiKey Part Number | 296-28704-2-ND - Tape & Reel (TR) 296-28704-1-ND - Cut Tape (CT) 296-28704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCU04NSR |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCU04NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.3V ~ 1.1V | |
Input Logic Level - High | 1.7V ~ 4.4V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.4.03900 | kr.40.39 |
| 25 | kr.3.63920 | kr.90.98 |
| 100 | kr.3.19920 | kr.319.92 |
| 250 | kr.2.98944 | kr.747.36 |
| 500 | kr.2.86276 | kr.1,431.38 |
| 1.000 | kr.2.85186 | kr.2,851.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.67272 | kr.5,345.44 |
| 4.000 | kr.2.60213 | kr.10,408.52 |
| 6.000 | kr.2.56677 | kr.15,400.62 |
| 10.000 | kr.2.52759 | kr.25,275.90 |
| 14.000 | kr.2.50470 | kr.35,065.80 |
| 20.000 | kr.2.48268 | kr.49,653.60 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |

