
SN74AHCT74NSR | |
|---|---|
DigiKey Part Number | 296-SN74AHCT74NSRTR-ND - Tape & Reel (TR) 296-SN74AHCT74NSRCT-ND - Cut Tape (CT) 296-SN74AHCT74NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT74NSR |
Description | IC FF D-TYPE DOUBLE 1-BIT 14-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT74NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 140 MHz | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.4.26700 | kr.42.67 |
| 25 | kr.3.84440 | kr.96.11 |
| 100 | kr.3.38370 | kr.338.37 |
| 250 | kr.3.16340 | kr.790.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.83132 | kr.5,662.64 |
| 4.000 | kr.2.75728 | kr.11,029.12 |
| 6.000 | kr.2.72022 | kr.16,321.32 |
| 10.000 | kr.2.67913 | kr.26,791.30 |
| 14.000 | kr.2.65514 | kr.37,171.96 |
| 20.000 | kr.2.63203 | kr.52,640.60 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |

